1181015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1181015

1181015

DigiKey Part Number
288-1019-ND
Manufacturer
Manufacturer Product Number
1181015
Description
CONN FERRULE DIN 16AWG BLACK
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
16 AWG (1.50mm²)
Length - Overall
14.50mm
Length - Pin
8.00mm
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131,164
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥1.01700¥10.17
25¥0.95600¥23.90
50¥0.91120¥45.56
100¥0.86750¥86.75
250¥0.81304¥203.26
500¥0.77402¥387.01
1,000¥0.73706¥737.06
2,500¥0.69086¥1,727.15
Manufacturers Standard Package