


PC24-14H | |
|---|---|
DigiKey Part Number | 288-1234-ND |
Manufacturer | |
Manufacturer Product Number | PC24-14H |
Description | TOOL HAND CRIMPER PNEUM 14-24AWG |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | For Use With/Related Products Ferrules |
Manufacturer American Electrical Inc. | Wire Gauge or Range - AWG 14-24 AWG |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Front and Side Entry |
Tool Method Pneumatic | Base Product Number |
Tool Type Hand Crimper |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,675.89000 | ¥4,675.89 |
| 5 | ¥4,596.78800 | ¥22,983.94 |



















