

1161010 | |
|---|---|
DigiKey Part Number | 288-1014-ND |
Manufacturer | |
Manufacturer Product Number | 1161010 |
Description | CONN FERRULE DIN 18AWG RED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 12.50mm | |
Length - Pin | 6.00mm | |
Color | Red |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥1.14900 | ¥11.49 |
| 25 | ¥1.07520 | ¥26.88 |
| 50 | ¥1.02540 | ¥51.27 |
| 100 | ¥0.97580 | ¥97.58 |
| 250 | ¥0.91428 | ¥228.57 |
| 500 | ¥0.87060 | ¥435.30 |
| 1,000 | ¥0.82893 | ¥828.93 |
| 2,500 | ¥0.77696 | ¥1,942.40 |
















