2540001 | ||
---|---|---|
DigiKey Part Number | 288-1481-ND | |
Manufacturer | ||
Manufacturer Product Number | 2540001 | |
Description | FUSE HLDR CART 600V 30A DIN RAIL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.67000 | ¥63.67 |
5 | ¥61.42200 | ¥307.11 |
10 | ¥59.15300 | ¥591.53 |
50 | ¥45.50140 | ¥2,275.07 |
100 | ¥38.67580 | ¥3,867.58 |
250 | ¥36.40116 | ¥9,100.29 |
500 | ¥31.85100 | ¥15,925.50 |
1,000 | ¥30.71351 | ¥30,713.51 |