2540101 | ||
---|---|---|
DigiKey Part Number | 288-1487-ND | |
Manufacturer | ||
Manufacturer Product Number | 2540101 | |
Description | FUSE HLDR CART 600V 30A DIN RAIL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.394" Dia x 1.496" L (10mm x 38mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | - | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.26000 | ¥81.26 |
5 | ¥78.35400 | ¥391.77 |
12 | ¥75.44583 | ¥905.35 |
60 | ¥58.03633 | ¥3,482.18 |
108 | ¥49.33009 | ¥5,327.65 |
252 | ¥46.42849 | ¥11,699.98 |
504 | ¥40.62510 | ¥20,475.05 |
1,008 | ¥39.17417 | ¥39,487.56 |