
811-310 | |
|---|---|
DigiKey Part Number | 2946-811-310-ND |
Manufacturer | |
Manufacturer Product Number | 811-310 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 32 A 1000V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 811-310 Models |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Packaging Box | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Termination Style Screw Terminal |
Current Rating (Amps) 32 A | Contact Material Copper |
For Use With/Related Products 10mm x 38mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥239.58000 | ¥239.58 |
| 10 | ¥172.28900 | ¥1,722.89 |
| 25 | ¥154.59600 | ¥3,864.90 |
| 50 | ¥144.14760 | ¥7,207.38 |
| 100 | ¥135.82560 | ¥13,582.56 |
| 250 | ¥127.47804 | ¥31,869.51 |
| 500 | ¥122.75338 | ¥61,376.69 |


