3045127 | ||
---|---|---|
DigiKey Part Number | 277-3243-ND | |
Manufacturer | ||
Manufacturer Product Number | 3045127 | |
Description | CONN TERM BLK FEED THRU 10-26AWG | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 10-26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3045127 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.2mm | |
Termination Style | Screw | |
Current - IEC | 32 A | |
Voltage - IEC | 1000V | |
Current - UL | 30 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 10-26 AWG | |
Wire Gauge or Range - mm² | 0.14-6mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.41000 | ¥10.41 |
10 | ¥10.07300 | ¥100.73 |
50 | ¥9.41760 | ¥470.88 |
100 | ¥8.66320 | ¥866.32 |
250 | ¥8.00432 | ¥2,001.08 |
500 | ¥7.62774 | ¥3,813.87 |
1,000 | ¥7.19336 | ¥7,193.36 |