White Wire Ferrule Connector DIN 20-24 AWG Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Wire Ferrule Connector DIN 20-24 AWG Single Wire

1161050

DigiKey Part Number
288-1007-ND
Manufacturer
Manufacturer Product Number
1161050
Description
CONN FERRULE DIN 20-24AWG WHITE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN 20-24 AWG Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
American Electrical Inc.
Size
20-24 AWG
Packaging
Bag
Length - Overall
11.50mm
Part Status
Active
Length - Pin
6.00mm
Type
Single Wire
Color
White
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 219,058
Factory Stock: 84
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥1.00900¥10.09
25¥0.94600¥23.65
50¥0.89980¥44.99
100¥0.85680¥85.68
250¥0.80284¥200.71
500¥0.76448¥382.24
1,000¥0.72793¥727.93
2,500¥0.68231¥1,705.77
Manufacturers Standard Package