EM4970-24# | ||
---|---|---|
DigiKey Part Number | 501-2555-ND | |
Manufacturer | ||
Manufacturer Product Number | EM4970-24# | |
Description | TEST LEAD BNC TO WIRE LEADS 24" | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 24.0" (609.60mm) BNC, Male Plug To Wire Lead Test Lead 500VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Wire Leads | |
1st Connector | BNC, Male Plug | |
2nd Connector | Wire Lead | |
Cable Length | 24.0" (609.60mm) | |
Wire Gauge | 20 AWG | |
Cable Type | - | |
Voltage - Rated | 500VAC | |
Temperature Range | 131°F (55°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black and Red | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 4969 Datasheet |
Video File | Who is Pomona Electronics? |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.20.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.27000 | ¥143.27 |
25 | ¥142.80520 | ¥3,570.13 |
Attribute | Description |
---|---|
Other Names | 501-2555 3405325 EM4970-24 EM4970-24#-ND |
Standard Package | 1 |