1181050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1181050

1181050

DigiKey Part Number
288-1008-ND
Manufacturer
Manufacturer Product Number
1181050
Description
CONN FERRULE DIN 20-24AWG WHITE
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN 20-24 AWG Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
20-24 AWG
Length - Overall
13.50mm
Length - Pin
8.00mm
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255,026
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.71900¥7.19
25¥0.67480¥16.87
50¥0.64180¥32.09
100¥0.61110¥61.11
250¥0.57324¥143.31
500¥0.54562¥272.81
1,000¥0.51957¥519.57
2,500¥0.48694¥1,217.35
Manufacturers Standard Package