

11810025 | |
|---|---|
DigiKey Part Number | 288-1004-ND |
Manufacturer | |
Manufacturer Product Number | 11810025 |
Description | CONN FERRULE DIN 24-26AWG YELLOW |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 24-26 AWG Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 24-26 AWG | |
Length - Overall | 12.50mm | |
Length - Pin | 8.00mm | |
Color | Yellow |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.39800 | ¥13.98 |
| 25 | ¥1.31000 | ¥32.75 |
| 50 | ¥1.24700 | ¥62.35 |
| 100 | ¥1.18750 | ¥118.75 |
| 250 | ¥1.11308 | ¥278.27 |
| 500 | ¥1.05982 | ¥529.91 |
| 1,000 | ¥1.00912 | ¥1,009.12 |
| 2,500 | ¥0.94583 | ¥2,364.57 |









