1181075 | ||
---|---|---|
DigiKey Part Number | 288-1011-ND | |
Manufacturer | ||
Manufacturer Product Number | 1181075 | |
Description | CONN FERRULE DIN 20-22AWG GRAY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Gray Wire Ferrule Connector DIN 20-22 AWG Single Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 20-22 AWG | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Gray |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Wire Ferrules Overview |
Video File | Choosing and Attaching a Wire Ferrule |
Environmental Information | |
Featured Product | Crimp Wire Ferrules |
HTML Datasheet | |
Product Drawings | Insulated Wire Ferrule |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.22000 | ¥1.22 |
10 | ¥0.96700 | ¥9.67 |
25 | ¥0.80000 | ¥20.00 |
50 | ¥0.73820 | ¥36.91 |
100 | ¥0.71460 | ¥71.46 |
250 | ¥0.61588 | ¥153.97 |
500 | ¥0.59118 | ¥295.59 |
1,000 | ¥0.51728 | ¥517.28 |
2,500 | ¥0.46800 | ¥1,170.00 |
Attribute | Description |
---|---|
Other Names | 288-1011 |
Standard Package | 500 |