
161050 | |
|---|---|
DigiKey Part Number | 288-1148-ND |
Manufacturer | |
Manufacturer Product Number | 161050 |
Description | CONN ASSORTMENT BOX DIN TYPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Ferrule - Wire End |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Ferrule - Wire End | |
Values | 400 pcs - 100 pcs ea 20 AWG, 18 AWG, 16 AWG, 50 pcs ea 22 AWG, 14 AWG Cable Diameter |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥381.72000 | ¥381.72 |
| 10 | ¥331.53100 | ¥3,315.31 |











