
34056 | |
|---|---|
DigiKey Part Number | 1742-34056-ND |
Manufacturer | |
Manufacturer Product Number | 34056 |
Description | RATCHETING FERRULE HEX CRIMPER 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Klein Tools, Inc. | For Use With/Related Products Ferrules |
Packaging Bulk | Wire Gauge or Range - AWG 10-22 AWG |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥359.35000 | ¥359.35 |
| 5 | ¥333.04400 | ¥1,665.22 |
| 10 | ¥322.33200 | ¥3,223.32 |
| 25 | ¥308.70360 | ¥7,717.59 |











