
34055 | |
|---|---|
DigiKey Part Number | 1742-34055-ND |
Manufacturer | |
Manufacturer Product Number | 34055 |
Description | RATCHETING FERRULE SQUARE CRIMPE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Klein Tools, Inc. | For Use With/Related Products Ferrules |
Packaging Bulk | Wire Gauge or Range - AWG 10-22 AWG |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥301.96000 | ¥301.96 |
| 5 | ¥279.84600 | ¥1,399.23 |
| 10 | ¥270.83600 | ¥2,708.36 |
| 25 | ¥259.38200 | ¥6,484.55 |










