


1213 | |
|---|---|
DigiKey Part Number | 1528-2525-ND |
Manufacturer | |
Manufacturer Product Number | 1213 |
Description | RATCHETING CRIMPER PLIERS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Category | For Use With/Related Products Contacts |
Manufacturer Adafruit Industries LLC | Wire Gauge or Range - AWG 18-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.10 ~ 1.00mm² |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
Tool Type Hand Crimper |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥307.93000 | ¥307.93 |











