


M20-1060100 | |
|---|---|
DigiKey Part Number | 952-2036-ND |
Manufacturer | |
Manufacturer Product Number | M20-1060100 |
Description | CONN RCPT HSG 1POS CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-1060100 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.83500 | ¥8.35 |
| 25 | ¥0.78400 | ¥19.60 |
| 50 | ¥0.74600 | ¥37.30 |
| 100 | ¥0.71040 | ¥71.04 |
| 250 | ¥0.66556 | ¥166.39 |
| 500 | ¥0.63364 | ¥316.82 |
| 2,000 | ¥0.57448 | ¥1,148.96 |
| 4,000 | ¥0.54702 | ¥2,188.08 |












