3 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
M20-1060300
M20-1060300
Harwin’s Company Overview

M20-1060300

DigiKey Part Number
952-2228-ND
Manufacturer
Manufacturer Product Number
M20-1060300
Description
CONN RCPT HSG 3POS 2.54MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-1060300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Insulation Material
Thermoplastic
Connector Type
Operating Temperature
-25°C ~ 85°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43,552
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥1.02500¥10.25
25¥0.95920¥23.98
50¥0.91460¥45.73
100¥0.87080¥87.08
250¥0.81608¥204.02
500¥0.77704¥388.52
1,000¥0.73983¥739.83
3,000¥0.68459¥2,053.77
Manufacturers Standard Package