4 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
M20-1060400
M20-1060400
Harwin’s Company Overview

M20-1060400

DigiKey Part Number
952-2229-ND
Manufacturer
Manufacturer Product Number
M20-1060400
Description
CONN RCPT HSG 4POS 2.54MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-1060400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Insulation Material
Thermoplastic
Connector Type
Operating Temperature
-25°C ~ 85°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥1.43100¥14.31
25¥1.34320¥33.58
50¥1.28020¥64.01
100¥1.21900¥121.90
250¥1.14224¥285.56
500¥1.08750¥543.75
1,000¥1.03549¥1,035.49
3,000¥0.95813¥2,874.39
Manufacturers Standard Package