


M20-9750446 | |
|---|---|
DigiKey Part Number | 952-1965-ND |
Manufacturer | |
Manufacturer Product Number | M20-9750446 |
Description | CONN HEADER R/A 4POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9750446 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 68016-204HLF | Amphenol CS (FCI) | 3,590 | 609-3319-ND | ¥3.56000 | Similar |
| 68016-404HLF | Amphenol CS (FCI) | 15,803 | 609-3407-ND | ¥2.15000 | Similar |
| 77315-118-04LF | Amphenol CS (FCI) | 221 | 609-5719-ND | ¥5.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.35600 | ¥13.56 |
| 100 | ¥1.14950 | ¥114.95 |
| 500 | ¥1.02612 | ¥513.06 |
| 1,000 | ¥0.97699 | ¥976.99 |
| 5,000 | ¥0.87203 | ¥4,360.15 |
| 10,000 | ¥0.83040 | ¥8,304.00 |

















