S558-5500-68

DigiKey Part Number
507-1956-2-ND - Tape & Reel (TR)
507-1956-1-ND - Cut Tape (CT)
507-1956-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S558-5500-68
Description
XFRMR MODULE LAN 10/100BT SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100/1000 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
S558-5500-68 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T, Power over Ethernet (PoE)
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1 Transmitter, 1:1 Receiver
Mounting Type
Surface Mount
Size / Dimension
0.690" L x 0.480" W (17.53mm x 12.20mm)
Height - Seated (Max)
0.230" (5.84mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.83000¥39.83
10¥32.25500¥322.55
25¥26.07560¥651.89
50¥24.42800¥1,221.40
100¥23.33080¥2,333.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
380¥22.64458¥8,604.94
760¥21.95847¥16,688.44
1,140¥21.27221¥24,250.32
Manufacturers Standard Package