Z20-320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Z20-320
Harwin’s Company Overview

Z20-320

DigiKey Part Number
952-2176-ND
Manufacturer
Manufacturer Product Number
Z20-320
Description
TOOL HAND CRIMPER 22-30AWG SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
22-30 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,204.08000¥5,204.08
5¥4,824.03600¥24,120.18
10¥4,669.24000¥46,692.40
Manufacturers Standard Package