


M20-1180042 | |
|---|---|
DigiKey Part Number | 952-2158-ND |
Manufacturer | |
Manufacturer Product Number | M20-1180042 |
Description | CONN SOCKET 22-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | M20-1180042 Models |
Category | Pin or Socket Socket |
Manufacturer Harwin Inc. | Contact Termination Crimp |
Series | Wire Gauge 22-30 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.92600 | ¥9.26 |
| 25 | ¥0.86320 | ¥21.58 |
| 50 | ¥0.82360 | ¥41.18 |
| 100 | ¥0.78400 | ¥78.40 |
| 300 | ¥0.72527 | ¥217.58 |
| 500 | ¥0.69964 | ¥349.82 |
| 1,000 | ¥0.66615 | ¥666.15 |
| 2,500 | ¥0.62438 | ¥1,560.95 |






















