5 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
M20-1060500
M20-1060500
Harwin’s Company Overview

M20-1060500

DigiKey Part Number
952-2230-ND
Manufacturer
Manufacturer Product Number
M20-1060500
Description
CONN RCPT HSG 5POS 2.54MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-1060500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Black
Part Status
Active
Insulation Material
Thermoplastic
Connector Type
Operating Temperature
-25°C ~ 85°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,586
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.69500¥16.95
25¥1.58800¥39.70
50¥1.51180¥75.59
100¥1.43980¥143.98
250¥1.34932¥337.33
500¥1.28466¥642.33
1,000¥1.22330¥1,223.30
3,000¥1.13194¥3,395.82
Manufacturers Standard Package