M20-9990546 | ||
---|---|---|
DigiKey Part Number | 952-2268-ND | |
Manufacturer | ||
Manufacturer Product Number | M20-9990546 | |
Description | CONN HEADER VERT 5POS 2.54MM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 5 position 0.100" (2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.240" (6.10mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | 0.460" (11.68mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | 10.04mm, 10.64mm, 11.04mm, 16.54mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.11000 | ¥2.11 |
10 | ¥1.80500 | ¥18.05 |
100 | ¥1.38780 | ¥138.78 |
500 | ¥1.17428 | ¥587.14 |
1,000 | ¥0.96070 | ¥960.70 |
5,000 | ¥0.85396 | ¥4,269.80 |
10,000 | ¥0.77390 | ¥7,739.00 |