


M20-7890542 | |
|---|---|
DigiKey Part Number | 952-1800-ND |
Manufacturer | |
Manufacturer Product Number | M20-7890542 |
Description | CONN RCPT 5POS 0.1 GOLD PCB R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | M20-7890542 Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Series | Insulation Height 0.130" (3.30mm) |
Packaging Tube | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 1000V |
Number of Positions Loaded All | Applications General Purpose, Industrial, Telecommunications |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 47 | ¥8.70638 | ¥409.20 |
| 141 | ¥8.05709 | ¥1,136.05 |
| 517 | ¥7.35054 | ¥3,800.23 |
| 1,034 | ¥6.99966 | ¥7,237.65 |
| 5,029 | ¥6.26076 | ¥31,485.36 |
| 10,011 | ¥5.96419 | ¥59,707.51 |










