Connector Header Through Hole 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 5 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-9770546

DigiKey Part Number
952-1794-ND
Manufacturer
Manufacturer Product Number
M20-9770546
Description
CONN HEADER VERT 5POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-9770546 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.228" (5.80mm)
Mfr
Contact Length - Post
0.122" (3.10mm)
Series
Overall Contact Length
0.452" (11.48mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A per Contact
Mounting Type
Mated Stacking Heights
10.04mm, 10.64mm, 11.04mm, 16.54mm
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,211
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.82000¥1.82
10¥1.51300¥15.13
100¥1.28680¥128.68
500¥1.14854¥574.27
1,000¥1.09354¥1,093.54
5,000¥0.97606¥4,880.30
10,000¥0.92946¥9,294.60
Manufacturers Standard Package