


M20-7860546 | |
|---|---|
DigiKey Part Number | M20-7860546-ND |
Manufacturer | |
Manufacturer Product Number | M20-7860546 |
Description | CONN RCPT 5POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | M20-7860546 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.295" (7.50mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Mated Stacking Heights 10.04mm, 11.63mm |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 44 | ¥4.32682 | ¥190.38 |
| 132 | ¥4.00341 | ¥528.45 |
| 528 | ¥3.63019 | ¥1,916.74 |
| 1,012 | ¥3.46718 | ¥3,508.79 |
| 5,016 | ¥3.09686 | ¥15,533.85 |
| 10,032 | ¥2.94911 | ¥29,585.47 |












