ESD7371HT1G | ||
---|---|---|
DigiKey Part Number | ESD7371HT1GOSTR-ND - Tape & Reel (TR) ESD7371HT1GOSCT-ND - Cut Tape (CT) ESD7371HT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESD7371HT1G | |
Description | TVS DIODE 5.3VWM SOD323 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.3V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 0.43pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.47100 | ¥24.71 |
100 | ¥1.24780 | ¥124.78 |
500 | ¥1.10596 | ¥552.98 |
1,000 | ¥0.86067 | ¥860.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.77028 | ¥2,310.84 |
6,000 | ¥0.75307 | ¥4,518.42 |
9,000 | ¥0.66701 | ¥6,003.09 |
30,000 | ¥0.65840 | ¥19,752.00 |
75,000 | ¥0.55942 | ¥41,956.50 |
150,000 | ¥0.53791 | ¥80,686.50 |