A771MS337M1VLAS014 | ||
---|---|---|
DigiKey Part Number | 399-A771MS337M1VLAS014TR-ND - Tape & Reel (TR) 399-A771MS337M1VLAS014CT-ND - Cut Tape (CT) 399-A771MS337M1VLAS014DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | A771MS337M1VLAS014 | |
Description | CAP ALUM POLY 330UF 20% 35V SMD | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C | |
Datasheet | Datasheet | |
EDA/CAD Models | A771MS337M1VLAS014 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 148.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.97 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥6.66600 | ¥66.66 |
50 | ¥6.08140 | ¥304.07 |
100 | ¥4.98230 | ¥498.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥4.67810 | ¥1,871.24 |
800 | ¥3.74244 | ¥2,993.95 |
1,200 | ¥3.50854 | ¥4,210.25 |
2,000 | ¥3.27463 | ¥6,549.26 |
4,000 | ¥3.15767 | ¥12,630.68 |
10,000 | ¥3.04072 | ¥30,407.20 |
20,000 | ¥2.98225 | ¥59,645.00 |