CLVC1GX04MDRLREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP112BIDRLT

DigiKey Part Number
296-49106-2-ND - Tape & Reel (TR)
296-49106-1-ND - Cut Tape (CT)
296-49106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP112BIDRLT
Description
SENSOR DIGITAL -40C-125C SOT563
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
TMP112BIDRLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
2-Wire Serial, I2C/SMBUS
Voltage - Supply
1.4V ~ 3.6V
Resolution
12 b
Features
-
Accuracy - Highest (Lowest)
±0.5°C (±1°C)
Test Condition
0°C ~ 65°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-5X3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0060
In-Stock: 5,038
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥15.07912¥3,769.78
500¥14.54772¥7,273.86
750¥14.25767¥10,693.25
1,250¥13.91244¥17,390.55
1,750¥13.69681¥23,969.42
2,500¥13.47788¥33,694.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.50000¥21.50
5¥19.13600¥95.68
10¥18.26000¥182.60
25¥17.21760¥430.44
50¥16.50660¥825.33
100¥15.85650¥1,585.65
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.96000¥26.96
5¥22.92400¥114.62
10¥21.36900¥213.69
25¥19.47360¥486.84
50¥18.14880¥907.44
100¥16.91090¥1,691.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMP112BIDRLRTexas Instruments5,179296-49466-1-ND¥18.28000MFR Recommended
Additional Resources
AttributeDescription
Other Names
TMP112BIDRLT-ND
296-49106-1
296-49106-2
296-49106-6
Standard Package250