NFC-DATALOGGER-EVM provides a complete reference design for asset tracking & cold chain data logging with over 5 year battery life and a simple NFC (Near Field Communication) interface for configuration & read back.
For maximum flexibility, the system offers the choice of multiple sensor configurations to monitor temperature (TMP112), ambient light (OPT3001), and/or humidity (HDC1000/HDC1010).
NFC is provided by TI's RF430CL331H and up to 64KB of non-volatile FRAM memory is available with the MSP430FR5969 MCU.
5 Year Battery Life on a CR-2032 coin cell
RF430 NFC Dynamic Tag Type 4B Compliant Communication
NFC configuration and data read back
Multiple Sensor Options
- Temperature (TMP112)
- Ambient Light (OPT3001)
- Humidity + Temperature (HDC1000/HDC1010)
Up to 64KB of non-volatile FRAM memory
Data is Date/Time stamped using RTC
Manufacturer | Texas Instruments |
---|---|
Category | Wireless Communication |
Sub-Category | Transceivers - TXRX |
Eval Board Part Number | 296-43998-ND |
Eval Board Supplier | Texas Instruments |
Eval Board |
Normally In Stock
|
Protocol |
Near Field Communication
|
Data Rate (Max) |
106 ~ 848 kbps
|
Frequency |
13.56 MHz
|
Range |
Up to 5.5 cm
|
Features |
ADC's for Sensor Reading
Antenna On-Board Certified ISO14443B Data-Logging GUI / Design Software Memory Available On-Board RTC - Real Time Clock Temperature Sensor |
Component Count + Extras |
35 + 6
|
Design Author |
Texas Instruments
|
Application / Target Market |
Positioning / Tracking
RF: Metering RF: Mobile Asset Tracking RF: Wireless Sensor Wearable Devices |
Main I.C. Base Part |
HDC1010
OPT3001 RF430CL331H TMP112 |
Date Created By Author | 2015-04 |
Date Added To Library | 2018-06 |