15V Clamp 80A Ipp Tvs Diode Surface Mount SGP1610N2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCLAMP0571P.TNT

DigiKey Part Number
UCLAMP0571P.TNTTR-ND - Tape & Reel (TR)
UCLAMP0571P.TNTCT-ND - Cut Tape (CT)
UCLAMP0571P.TNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCLAMP0571P.TNT
Description
TVS DIODE 5VWM 15VC SGP1610N2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15V Clamp 80A Ipp Tvs Diode Surface Mount SGP1610N2
Datasheet
 Datasheet
EDA/CAD Models
UCLAMP0571P.TNT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1200W (1.2kW)
Mfr
Power Line Protection
No
Series
Capacitance @ Frequency
675pF @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q100
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
0603 (1610 Metric)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15V
Base Product Number
Current - Peak Pulse (10/1000µs)
80A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38,930
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.16000¥11.16
10¥7.03800¥70.38
100¥4.63950¥463.95
500¥3.61002¥1,805.01
1,000¥3.27839¥3,278.39
2,000¥2.99936¥5,998.72
5,000¥2.78368¥13,918.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥2.51086¥25,108.60
20,000¥2.35408¥47,081.60
30,000¥2.27425¥68,227.50
Manufacturers Standard Package