
TMP112BIDRLR | |
|---|---|
DigiKey Part Number | 296-49466-2-ND - Tape & Reel (TR) 296-49466-1-ND - Cut Tape (CT) 296-49466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP112BIDRLR |
Description | SENSOR DIGITAL -40C-125C 6SOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP112BIDRLR Models |
Category | Resolution 12 b |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±0.5°C (±1°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 65°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case SOT-563, SOT-666 |
Output Type 2-Wire Serial, I2C/SMBUS | Supplier Device Package SOT-5X3 |
Voltage - Supply 1.4V ~ 3.6V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥6.22924 | ¥24,916.96 |
| 8,000 | ¥6.02895 | ¥48,231.60 |
| 12,000 | ¥5.91959 | ¥71,035.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.65000 | ¥10.65 |
| 5 | ¥9.40000 | ¥47.00 |
| 10 | ¥8.92600 | ¥89.26 |
| 25 | ¥8.37280 | ¥209.32 |
| 50 | ¥7.99320 | ¥399.66 |
| 100 | ¥7.64480 | ¥764.48 |
| 500 | ¥6.94580 | ¥3,472.90 |
| 1,000 | ¥6.68581 | ¥6,685.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 5 | ¥8.68400 | ¥43.42 |
| 10 | ¥8.24500 | ¥82.45 |
| 25 | ¥7.73400 | ¥193.35 |
| 50 | ¥7.38340 | ¥369.17 |
| 100 | ¥7.06170 | ¥706.17 |
| 500 | ¥6.41602 | ¥3,208.01 |
| 1,000 | ¥6.17587 | ¥6,175.87 |










