SDM20U30Q-7 | ||
---|---|---|
DigiKey Part Number | 31-SDM20U30Q-7TR-ND - Tape & Reel (TR) 31-SDM20U30Q-7CT-ND - Cut Tape (CT) 31-SDM20U30Q-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SDM20U30Q-7 | |
Description | DIODE SCHOTTKY 30V 200MA SOD523 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 20pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.19900 | ¥11.99 |
100 | ¥0.58370 | ¥58.37 |
500 | ¥0.48682 | ¥243.41 |
1,000 | ¥0.33831 | ¥338.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29318 | ¥879.54 |
6,000 | ¥0.27196 | ¥1,631.76 |
9,000 | ¥0.22553 | ¥2,029.77 |
30,000 | ¥0.22155 | ¥6,646.50 |
75,000 | ¥0.19899 | ¥14,924.25 |
150,000 | ¥0.17246 | ¥25,869.00 |