
AON7262E | |
|---|---|
DigiKey Part Number | 800-3749-2-ND - Tape & Reel (TR) 800-3749-1-ND - Cut Tape (CT) 800-3749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON7262E |
Description | MOSFET N-CH 60V 21A/34A 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 21A (Ta), 34A (Tc) 5W (Ta), 43W (Tc) Surface Mount 8-DFN-EP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1650 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 43W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN-EP (3x3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥7.87300 | ¥78.73 |
| 100 | ¥5.24040 | ¥524.04 |
| 500 | ¥4.10958 | ¥2,054.79 |
| 1,000 | ¥3.74582 | ¥3,745.82 |
| 2,000 | ¥3.59325 | ¥7,186.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.10862 | ¥15,543.10 |
| 10,000 | ¥2.93566 | ¥29,356.60 |









