




M20-1070300 | |
|---|---|
DigiKey Part Number | 952-2031-ND |
Manufacturer | |
Manufacturer Product Number | M20-1070300 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-1070300 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Ether (PPE), Polystyrene (PS) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥2.02600 | ¥20.26 |
| 25 | ¥1.90200 | ¥47.55 |
| 50 | ¥1.81120 | ¥90.56 |
| 100 | ¥1.72350 | ¥172.35 |
| 250 | ¥1.61564 | ¥403.91 |
| 500 | ¥1.53838 | ¥769.19 |
| 1,000 | ¥1.46486 | ¥1,464.86 |
| 3,000 | ¥1.35554 | ¥4,066.62 |



















