


M20-9760346 | |
|---|---|
DigiKey Part Number | 952-1779-ND |
Manufacturer | |
Manufacturer Product Number | M20-9760346 |
Description | CONN HEADER VERT 6POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9760346 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.228" (5.80mm) |
Series | Contact Length - Post 0.122" (3.10mm) |
Packaging Bulk | Overall Contact Length 0.452" (11.48mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 9.94mm, 10.64mm, 11.04mm, 16.54mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67996-106HLF | Amphenol CS (FCI) | 4,340 | 609-3202-ND | ¥4.80000 | Similar |
| 67997-106HLF | Amphenol CS (FCI) | 2,643 | 609-3393-ND | ¥5.21000 | Similar |
| 77313-818-06LF | Amphenol CS (FCI) | 6,567 | 609-5718-ND | ¥4.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.69500 | ¥16.95 |
| 100 | ¥1.43980 | ¥143.98 |
| 500 | ¥1.28466 | ¥642.33 |
| 1,000 | ¥1.22330 | ¥1,223.30 |
| 5,000 | ¥1.09184 | ¥5,459.20 |
| 10,000 | ¥1.03971 | ¥10,397.10 |


















