


SMLD12E3N1WT86 | |
|---|---|
DigiKey Part Number | SMLD12E3N1WT86TR-ND - Tape & Reel (TR) SMLD12E3N1WT86CT-ND - Cut Tape (CT) SMLD12E3N1WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLD12E3N1WT86 |
Description | LED BLUE-GREEN DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue-Green 496nm LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMLD12E3N1WT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥3.96900 | ¥39.69 |
| 100 | ¥2.88770 | ¥288.77 |
| 500 | ¥2.40194 | ¥1,200.97 |
| 1,000 | ¥2.24268 | ¥2,242.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.03770 | ¥6,113.10 |
| 6,000 | ¥1.93339 | ¥11,600.34 |
| 9,000 | ¥1.87991 | ¥16,919.19 |
| 15,000 | ¥1.81956 | ¥27,293.40 |
| 21,000 | ¥1.78367 | ¥37,457.07 |
| 30,000 | ¥1.74866 | ¥52,459.80 |











