
VSSAF3N50-M3/6A | |
|---|---|
DigiKey Part Number | VSSAF3N50-M3/6AGITR-ND - Tape & Reel (TR) VSSAF3N50-M3/6AGICT-ND - Cut Tape (CT) VSSAF3N50-M3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF3N50-M3/6A |
Description | DIODE SCHOTTKY 50V 2.7A DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2.7A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VSSAF3N50-M3/6A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2.7A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 50 V | |
Capacitance @ Vr, F | 570pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.08400 | ¥20.84 |
| 100 | ¥2.06740 | ¥206.74 |
| 500 | ¥1.56458 | ¥782.29 |
| 1,000 | ¥1.40242 | ¥1,402.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥1.11919 | ¥3,917.16 |
| 7,000 | ¥1.05849 | ¥7,409.43 |
| 10,500 | ¥1.00287 | ¥10,530.13 |
| 17,500 | ¥0.96290 | ¥16,850.75 |
| 24,500 | ¥0.92896 | ¥22,759.52 |
| 35,000 | ¥0.89598 | ¥31,359.30 |
| 87,500 | ¥0.88296 | ¥77,259.00 |












