SMLD12EN1WT86C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLD12EN1WT86C

DigiKey Part Number
846-SMLD12EN1WT86CTR-ND - Tape & Reel (TR)
846-SMLD12EN1WT86CCT-ND - Cut Tape (CT)
846-SMLD12EN1WT86CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLD12EN1WT86C
Description
LONG LIFE TYPE MINI-MOLD CHIP LE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
Automotive
Qualification
AEC-Q102
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.65mm W
Height (Max)
0.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 518
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥3.20900¥32.09
100¥2.31300¥231.30
500¥1.91008¥955.04
1,000¥1.77768¥1,777.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.60739¥4,822.17
6,000¥1.52064¥9,123.84
9,000¥1.47615¥13,285.35
15,000¥1.42592¥21,388.80
21,000¥1.39604¥29,316.84
30,000¥1.36690¥41,007.00
Manufacturers Standard Package