



AFS14A04-1575.42-T3 | |
|---|---|
DigiKey Part Number | 535-12060-2-ND - Tape & Reel (TR) 535-12060-1-ND - Cut Tape (CT) 535-12060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFS14A04-1575.42-T3 |
Description | FILTER SAW 1.575GHZ 5-SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 0.9dB 40MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AFS14A04-1575.42-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.575GHz | |
Bandwidth | 40MHz | |
Insertion Loss | 0.9dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥4.89600 | ¥48.96 |
| 25 | ¥4.51520 | ¥112.88 |
| 50 | ¥4.24560 | ¥212.28 |
| 100 | ¥3.99330 | ¥399.33 |
| 250 | ¥3.68256 | ¥920.64 |
| 500 | ¥3.46390 | ¥1,731.95 |
| 1,000 | ¥3.25850 | ¥3,258.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.95743 | ¥8,872.29 |
| 6,000 | ¥2.90732 | ¥17,443.92 |
| 9,000 | ¥2.68404 | ¥24,156.36 |
| 15,000 | ¥2.56557 | ¥38,483.55 |
| 21,000 | ¥2.49035 | ¥52,297.35 |
| 30,000 | ¥2.43846 | ¥73,153.80 |











