10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
M20-1070500
M20-1070500
Harwin’s Company Overview

M20-1070500

DigiKey Part Number
952-2033-ND
Manufacturer
Manufacturer Product Number
M20-1070500
Description
CONN RCPT HSG 10POS 2.54MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-1070500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyphenylene Ether (PPE), Polystyrene (PS)
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,814
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.96900¥29.69
25¥2.78200¥69.55
50¥2.64800¥132.40
100¥2.52150¥252.15
250¥2.36324¥590.81
500¥2.25010¥1,125.05
1,000¥2.14267¥2,142.67
3,000¥1.98273¥5,948.19
Manufacturers Standard Package