




M20-1070400 | |
|---|---|
DigiKey Part Number | 952-2032-ND |
Manufacturer | |
Manufacturer Product Number | M20-1070400 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-1070400 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyphenylene Ether (PPE), Polystyrene (PS) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.48900 | ¥24.89 |
| 25 | ¥2.33560 | ¥58.39 |
| 50 | ¥2.22460 | ¥111.23 |
| 100 | ¥2.11790 | ¥211.79 |
| 250 | ¥1.98512 | ¥496.28 |
| 500 | ¥1.89020 | ¥945.10 |
| 1,000 | ¥1.79988 | ¥1,799.88 |
| 3,000 | ¥1.66552 | ¥4,996.56 |



















