


M20-9980446 | |
|---|---|
DigiKey Part Number | 952-2123-ND |
Manufacturer | |
Manufacturer Product Number | M20-9980446 |
Description | CONN HEADER VERT 8POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-9980446 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Overall Contact Length 0.460" (11.68mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA6T), Nylon 6T |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Mated Stacking Heights 9.94mm, 10.64mm, 11.04mm, 16.54mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897081 | Molex | 599 | WM50022-08-ND | ¥6.62000 | Direct |
| 67996-108HLF | Amphenol CS (FCI) | 2,038 | 609-3203-ND | ¥6.04000 | Similar |
| 67996-208HLF | Amphenol CS (FCI) | 4,425 | 609-3211-ND | ¥10.17000 | Similar |
| 67996-408HLF | Amphenol CS (FCI) | 7,351 | 609-3391-ND | ¥2.98000 | Similar |
| 67997-108HLF | Amphenol CS (FCI) | 2,622 | 609-3226-ND | ¥6.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥2.24100 | ¥22.41 |
| 100 | ¥1.90540 | ¥190.54 |
| 500 | ¥1.70048 | ¥850.24 |
| 1,000 | ¥1.61918 | ¥1,619.18 |
| 5,000 | ¥1.44528 | ¥7,226.40 |
| 10,000 | ¥1.37630 | ¥13,763.00 |

















