Connector Header Surface Mount 6 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 6 position 0.100" (2.54mm)
Harwin’s Company Overview

M20-8760342

DigiKey Part Number
952-1922-ND
Manufacturer
Manufacturer Product Number
M20-8760342
Description
CONN HEADER SMD 6POS 2.54MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
M20-8760342 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.228" (5.80mm)
Series
Insulation Height
0.100" (2.54mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
3A per Contact
Style
Voltage Rating
250V
Shrouding
Unshrouded
Mated Stacking Heights
11.53mm, 12.23mm, 12.63mm, 18.13mm
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
95278-101B06LFAmphenol CS (FCI)878609-95278-101B06LF-ND¥8.19000Similar
GBC03DABN-M30Sullins Connector Solutions238S2351E-03-ND¥7.34000Similar
GEC03DABN-M30Sullins Connector Solutions221S2331E-03-ND¥6.63000Similar
In-Stock: 23,107
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥3.23400¥32.34
100¥2.74480¥274.48
500¥2.44940¥1,224.70
1,000¥2.33230¥2,332.30
5,000¥2.08186¥10,409.30
10,000¥1.98252¥19,825.20
Manufacturers Standard Package