




M20-1060600 | |
|---|---|
DigiKey Part Number | 952-2231-ND |
Manufacturer | |
Manufacturer Product Number | M20-1060600 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-1060600 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.96800 | ¥19.68 |
| 25 | ¥1.84600 | ¥46.15 |
| 50 | ¥1.75820 | ¥87.91 |
| 100 | ¥1.67380 | ¥167.38 |
| 250 | ¥1.56900 | ¥392.25 |
| 500 | ¥1.49390 | ¥746.95 |
| 1,000 | ¥1.42252 | ¥1,422.52 |
| 3,000 | ¥1.31634 | ¥3,949.02 |



















