


M20-8900605R | |
|---|---|
DigiKey Part Number | 952-M20-8900605RTR-ND - Tape & Reel (TR) 952-M20-8900605RCT-ND - Cut Tape (CT) 952-M20-8900605RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20-8900605R |
Description | CONN HEADER SMD R/A 6POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-8900605R Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.136" (3.46mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥10.60200 | ¥106.02 |
| 100 | ¥9.01070 | ¥901.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥7.93950 | ¥4,763.70 |
| 1,200 | ¥7.56055 | ¥9,072.66 |
| 1,800 | ¥7.34735 | ¥13,225.23 |
| 3,000 | ¥7.08739 | ¥21,262.17 |
| 4,200 | ¥6.92123 | ¥29,069.17 |
| 6,000 | ¥6.74938 | ¥40,496.28 |










