1617050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1617050

DigiKey Part Number
288-1395-ND
Manufacturer
Manufacturer Product Number
1617050
Description
CONN FERRULE SLIDE BOX DIN TYPE
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Connector Kit Ferrule - Wire End
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Electrical Inc.
Series
-
Packaging
Case
Part Status
Active
Kit Type
Ferrule - Wire End
Values
400 pcs - 100 pcs ea 20 AWG, 18 AWG, 16 AWG, 50 pcs ea 22 AWG, 14 AWG Cable Diameter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in CNY
Case
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥198.96000¥198.96
10¥169.11000¥1,691.10
25¥158.52560¥3,963.14
50¥150.96060¥7,548.03
100¥143.75870¥14,375.87
250¥134.76796¥33,691.99
500¥128.34442¥64,172.21
Manufacturers Standard Package