
1617400 | |
|---|---|
DigiKey Part Number | 288-1394-ND |
Manufacturer | |
Manufacturer Product Number | 1617400 |
Description | CONN FERRULE SLIDE BOX DIN TYPE |
Manufacturer Standard Lead Time | 95 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Ferrule - Wire End |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Ferrule - Wire End | |
Values | 100 pcs - 50 pcs ea 12 AWG, 20 pcs ea 10 AWG, 8 AWG, 10 pcs ea 6 AWG Cable Diameter |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥198.96000 | ¥198.96 |
| 10 | ¥169.11000 | ¥1,691.10 |
| 25 | ¥158.52560 | ¥3,963.14 |
| 50 | ¥150.96060 | ¥7,548.03 |
| 100 | ¥143.75870 | ¥14,375.87 |
| 250 | ¥134.76796 | ¥33,691.99 |
| 500 | ¥128.34442 | ¥64,172.21 |











